


IXDI604SITR | |
|---|---|
DigiKey Part Number | 212-IXDI604SITR-ND - Tape & Reel (TR) 212-IXDI604SITRCT-ND - Cut Tape (CT) 212-IXDI604SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI604SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,19880 € | 54,97 € |
| 100 | 1,98310 € | 198,31 € |
| 250 | 1,88024 € | 470,06 € |
| 500 | 1,86296 € | 931,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,72523 € | 3.450,46 € |
| 4.000 | 1,69066 € | 6.762,64 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


