Low-Side Gate Driver IC Inverting 8-DFN-EP (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDI602D2TR

DigiKey Part Number
212-IXDI602D2TR-ND - Tape & Reel (TR)
212-IXDI602D2TRCT-ND - Cut Tape (CT)
212-IXDI602D2TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXDI602D2TR
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-DFN-EP (5x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
7.5ns, 6.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-VDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
8-DFN-EP (5x4)
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,05600 €10,56 €
250,96000 €24,00 €
1000,85400 €85,40 €
2500,80336 €200,84 €
5000,77284 €386,42 €
1.0000,76824 €768,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,72705 €1.454,10 €
4.0000,71004 €2.840,16 €
6.0000,70151 €4.209,06 €
10.0000,69207 €6.920,70 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €