Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDF602SIATR

DigiKey Part Number
212-IXDF602SIATR-ND - Tape & Reel (TR)
212-IXDF602SIATRCT-ND - Cut Tape (CT)
212-IXDF602SIATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXDF602SIATR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7.5ns, 6.5ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.171
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87100 €8,71 €
250,78960 €19,74 €
1000,70000 €70,00 €
2500,65736 €164,34 €
5000,63162 €315,81 €
1.0000,61043 €610,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59299 €1.185,98 €
4.0000,57864 €2.314,56 €
6.0000,57145 €3.428,70 €
10.0000,56349 €5.634,90 €
14.0000,55883 €7.823,62 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €