
IXDD609CI | |
|---|---|
DigiKey Part Number | 212-IXDD609CI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD609CI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDD609CI Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 22ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case TO-220-5 |
Number of Drivers 1 | Supplier Device Package TO-220-5 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58300 € | 25,83 € |
| 50 | 2,24760 € | 112,38 € |
| 100 | 2,14360 € | 214,36 € |
| 250 | 2,03388 € | 508,47 € |
| 500 | 1,96768 € | 983,84 € |
| 1.000 | 1,91323 € | 1.913,23 € |
| 2.500 | 1,85573 € | 4.639,32 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

