
IX9915NTR | |
|---|---|
DigiKey Part Number | IX9915NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IX9915NTR |
Description | IC AMPLIFIER 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Optical 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Amplifier | |
Applications | Optical | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

