
IX4426MTR | |
|---|---|
DigiKey Part Number | 212-IX4426MTR-ND - Tape & Reel (TR) 212-IX4426MTRCT-ND - Cut Tape (CT) 212-IX4426MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4426MTR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64000 € | 16,00 € |
| 100 | 0,56530 € | 56,53 € |
| 250 | 0,52972 € | 132,43 € |
| 500 | 0,50822 € | 254,11 € |
| 1.000 | 0,49053 € | 490,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47598 € | 951,96 € |
| 4.000 | 0,46400 € | 1.856,00 € |
| 6.000 | 0,45800 € | 2.748,00 € |
| 10.000 | 0,45135 € | 4.513,50 € |
| 14.000 | 0,44746 € | 6.264,44 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


