IX4425MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 12.510
Unit Price: 0,99000 €
Datasheet
Image for IX4425MTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4425MTR

DigiKey Part Number
IX4425MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IX4425MTR
Description
IC GATE DRVR LOW-SIDE
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Type
MOSFET (N-Channel, P-Channel)
Manufacturer
IXYS Integrated Circuits Division
Voltage - Supply
4.5V ~ 30V
Packaging
Tape & Reel (TR)
Logic Voltage - VIL, VIH
0.8V, 3V
Part Status
Obsolete
Current - Peak Output (Source, Sink)
3A, 3A
DigiKey Programmable
Not Verified
Input Type
Non-Inverting
Driven Configuration
Low-Side
Rise / Fall Time (Typ)
18ns, 18ns
Channel Type
Independent
Operating Temperature
-55°C ~ 150°C (TJ)
Number of Drivers
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IX4428MTRIXYS Integrated Circuits Division12.510212-IX4428MTRCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes