IX4424MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 9.618
Unit Price: 1,01000 €
Datasheet
Image for IX4424MTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4424MTR

DigiKey Part Number
IX4424MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IX4424MTR
Description
IC GATE DRVR LOW-SIDE
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
18ns, 18ns
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes