
IX4424G | |
|---|---|
DigiKey Part Number | IX4424G-ND |
Manufacturer | |
Manufacturer Product Number | IX4424G |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS/TTL 8-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

