
IX4352NE | |
|---|---|
DigiKey Part Number | 212-IX4352NE-ND |
Manufacturer | |
Manufacturer Product Number | IX4352NE |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | -3.5V ~ -10V, 13V ~ 25V | |
Logic Voltage - VIL, VIH | 1V, 2.2V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,39300 € | 23,93 € |
| 25 | 2,05160 € | 51,29 € |
| 100 | 1,66420 € | 166,42 € |
| 250 | 1,47412 € | 368,53 € |
| 500 | 1,35718 € | 678,59 € |
| 1.000 | 1,25924 € | 1.259,24 € |
| 3.000 | 1,24157 € | 3.724,71 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

