


IX4340UE | |
|---|---|
DigiKey Part Number | 212-IX4340UE-ND |
Manufacturer | |
Manufacturer Product Number | IX4340UE |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | IX4340UE Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MSOP-EP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67160 € | 16,79 € |
| 100 | 0,59370 € | 59,37 € |
| 300 | 0,55017 € | 165,05 € |
| 500 | 0,53406 € | 267,03 € |
| 1.000 | 0,51557 € | 515,57 € |
| 2.500 | 0,49606 € | 1.240,15 € |
| 5.000 | 0,48430 € | 2.421,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

