
IX4340NTR | |
|---|---|
DigiKey Part Number | 212-IX4340NTR-ND - Tape & Reel (TR) 212-IX4340NTRCT-ND - Cut Tape (CT) 212-IX4340NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4340NTR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS/TTL 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60680 € | 15,17 € |
| 100 | 0,53540 € | 53,54 € |
| 250 | 0,50132 € | 125,33 € |
| 500 | 0,48080 € | 240,40 € |
| 1.000 | 0,46390 € | 463,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43854 € | 1.754,16 € |
| 8.000 | 0,42912 € | 3.432,96 € |
| 12.000 | 0,42440 € | 5.092,80 € |
| 20.000 | 0,41917 € | 8.383,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

