IX3180GSTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.756
Unit Price: 3,97000 €
Datasheet
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX3180GSTR

DigiKey Part Number
IX3180GSTR-ND
Manufacturer
Manufacturer Product Number
IX3180GSTR
Description
OPTOISO 3.75KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
25ns, 25ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 20V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes