IX3180GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.529
Unit Price: 3,92000 €
Datasheet
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX3180GS

DigiKey Part Number
CLA4154-ND
Manufacturer
Manufacturer Product Number
IX3180GS
Description
OPTOISO 3.75KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.35V
Part Status
Obsolete
Current - DC Forward (If) (Max)
20 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 20V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
65ns
Approval Agency
UR
Rise / Fall Time (Typ)
25ns, 25ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-3180-300EBroadcom Limited3.529516-1675-5-ND3,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes