Similar

IX3180G | |
|---|---|
DigiKey Part Number | CLA4153-ND |
Manufacturer | |
Manufacturer Product Number | IX3180G |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 20V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | UR | |
Base Product Number |


