IX3120GE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.201
Unit Price: 3,02000 €
Datasheet
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX3120GE

DigiKey Part Number
IX3120GE-ND
Manufacturer
Manufacturer Product Number
IX3120GE
Description
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.24V
Part Status
Obsolete
Current - DC Forward (If) (Max)
20 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-DIP (0.300", 7.62mm)
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-DIP
Pulse Width Distortion (Max)
300ns
Approval Agency
IEC/EN/DIN, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-3120-060EBroadcom Limited2.201516-2197-5-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes