Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX21844N

DigiKey Part Number
CLA409-ND
Manufacturer
Manufacturer Product Number
IX21844N
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
1.4A, 1.8A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
23ns, 14ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
14-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types