High-Side Gate Driver IC Non-Inverting 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX2127G

DigiKey Part Number
CLA326-ND
Manufacturer
Manufacturer Product Number
IX2127G
Description
IC GATE DRVR HIGH-SIDE 8DIP
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
23ns, 20ns
Driven Configuration
High-Side
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Single
Mounting Type
Through Hole
Number of Drivers
1
Package / Case
8-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-DIP
Voltage - Supply
9V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.