Telecom IC Telecom Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITC117P

DigiKey Part Number
CLA131-ND
Manufacturer
Manufacturer Product Number
ITC117P
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Telecom Circuit 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Telecom Circuit
Interface
-
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Power (Watts)
1 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.