
IAD110P | |
|---|---|
DigiKey Part Number | IAD110P-ND |
Manufacturer | |
Manufacturer Product Number | IAD110P |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Multifunction Telecom Switch 16-SOIC |
Category | Current - Supply 50mA |
Manufacturer IXYS Integrated Circuits Division | Power (Watts) 1 W |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multifunction Telecom Switch | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Voltage - Supply 1.2V | Base Product Number |

