Image for CYG2120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYG2120

DigiKey Part Number
CYG2120-ND
Manufacturer
Manufacturer Product Number
CYG2120
Description
IC TELECOM INTERFACE 18DIP
Customer Reference
Detailed Description
Telecom IC Data Access Arrangement (DAA) 18-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
Packaging
Tube
Part Status
Obsolete
Function
Data Access Arrangement (DAA)
Interface
-
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP Module (0.850", 21.59mm), 9 Leads
Supplier Device Package
18-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.