
CYG2001 | |
|---|---|
DigiKey Part Number | CYG2001-ND |
Manufacturer | |
Manufacturer Product Number | CYG2001 |
Description | IC TELECOM INTERFACE 18DIP |
Customer Reference | |
Detailed Description | Telecom IC Data Access Arrangement (DAA) 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Data Access Arrangement (DAA) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module (0.850", 21.59mm), 11 Leads | |
Supplier Device Package | 18-DIP |

