
CPC9909NTR | |
|---|---|
DigiKey Part Number | 212-CPC9909NTR-ND - Tape & Reel (TR) 212-CPC9909NTRCT-ND - Cut Tape (CT) 212-CPC9909NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC9909NTR |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 550V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 120kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45900 € | 14,59 € |
| 25 | 1,33040 € | 33,26 € |
| 100 | 1,19000 € | 119,00 € |
| 250 | 1,12296 € | 280,74 € |
| 500 | 1,08920 € | 544,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02184 € | 2.043,68 € |
| 4.000 | 0,99929 € | 3.997,16 € |
| 6.000 | 0,98801 € | 5.928,06 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

