
CPC7701K | |
|---|---|
DigiKey Part Number | CPC7701K-ND |
Manufacturer | |
Manufacturer Product Number | CPC7701K |
Description | IC ANALOG SWITCH 16CH 48-LQFP |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Category | On-State Resistance (Max) 35Ohm |
Manufacturer IXYS Integrated Circuits Division | Voltage - Supply, Single (V+) 3V ~ 5.5V |
Packaging Tray | Features Buffered |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 16 |

