Telecom IC Line Card Access Switch 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC7695ZCTR

DigiKey Part Number
CPC7695ZCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC7695ZCTR
Description
IC TELECOM INTERFACE 20SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Telecom IC Line Card Access Switch 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Line Card Access Switch
Interface
TTL
Number of Circuits
1
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
2mA
Power (Watts)
10.5 mW
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,03219 €5.032,19 €
Manufacturers Standard Package
Unit Price without VAT:5,03219 €
Unit Price with VAT:5,98831 €