
CPC7695ZC | |
|---|---|
DigiKey Part Number | CPC7695ZC-ND |
Manufacturer | |
Manufacturer Product Number | CPC7695ZC |
Description | IC TELECOM INTERFACE 20SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Card Access Switch | |
Interface | TTL | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 2mA | |
Power (Watts) | 10.5 mW | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,56308 € | 1.335,14 € |
| Unit Price without VAT: | 5,56308 € |
|---|---|
| Unit Price with VAT: | 6,62007 € |

