
CPC7601K | |
|---|---|
DigiKey Part Number | CPC7601K-ND |
Manufacturer | |
Manufacturer Product Number | CPC7601K |
Description | IC TELECOM INTERFACE 48LQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 100nA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |

