CPC7592BCTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 5,39694 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 5,13208 €
Datasheet
Telecom IC Line Card Access Switch 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC7592BCTR

DigiKey Part Number
CPC7592BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC7592BCTR
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Line Card Access Switch 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Line Card Access Switch
Interface
-
Number of Circuits
1
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
-
Power (Watts)
10 mW
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes