Similar

CPC7592BC | |
|---|---|
DigiKey Part Number | CLA346-ND |
Manufacturer | |
Manufacturer Product Number | CPC7592BC |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Line Card Access Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - | |
Power (Watts) | 10 mW | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |


