
CPC7591BB | |
|---|---|
DigiKey Part Number | CPC7591BB-ND |
Manufacturer | |
Manufacturer Product Number | CPC7591BB |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 16-SOIC |
EDA/CAD Models | CPC7591BB Models |
Category | Current - Supply 2mA |
Manufacturer IXYS Integrated Circuits Division | Power (Watts) 10.5 mW |
Packaging Tube | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Card Access Switch | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC7695BC | IXYS Integrated Circuits Division | 0 | CPC7695BC-ND | 11,95605 € | Similar |


