
CPC7581BATR | |
|---|---|
DigiKey Part Number | CPC7581BATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC7581BATR |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.3mA |
Manufacturer IXYS Integrated Circuits Division | Power (Watts) 10 mW |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Card Access Switch | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Voltage - Supply 4.5V ~ 5.5V |

