
CPC7557NTR | |
|---|---|
DigiKey Part Number | CPC7557NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC7557NTR |
Description | BRIDGE RECT 1P 120V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 120 V Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.49 V @ 250 mA |
Manufacturer IXYS Integrated Circuits Division | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Standard | Supplier Device Package 8-SOIC |
Voltage - Peak Reverse (Max) 120 V | Base Product Number |
Current - Average Rectified (Io) 250 mA |

