
CPC7556NTR | |
|---|---|
DigiKey Part Number | CPC7556NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC7556NTR |
Description | BRIDGE RECT 1P 120V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 120 V Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 120 V | |
Current - Average Rectified (Io) | 250 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.49 V @ 250 mA | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

