
CPC7232W | |
|---|---|
DigiKey Part Number | CPC7232W-ND |
Manufacturer | |
Manufacturer Product Number | CPC7232W |
Description | IC ANALOG SWITCH 8CH HV 28-PLCC |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 28-PLCC (11.51x11.51) |
EDA/CAD Models | CPC7232W Models |
Category | On-State Resistance (Max) 38Ohm |
Manufacturer IXYS Integrated Circuits Division | Voltage - Supply, Single (V+) 4.5V ~ 6V |
Packaging Tube | Features Buffered |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 28-LCC (J-Lead) |
Switch Circuit SPST | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Channels 8 |

