
CPC7232KTR | |
|---|---|
DigiKey Part Number | CPC7232KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC7232KTR |
Description | IC ANALOG SWITCH 8CH HV 48-LQFP |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 48-LQFP |
EDA/CAD Models | CPC7232KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Buffered | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP |

