Optoisolator I2C Repeater 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC5903GSTR

DigiKey Part Number
212-CPC5903GSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC5903GSTR
Description
OPTOISO 3.75KV I2C REPEATER 8SMD
Customer Reference
Detailed Description
Optoisolator I2C Repeater 3750Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
IXYS Integrated Circuits Division
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SMD, Gull Wing
Type
I2C Repeater
Supplier Device Package
8-SMD
Number of Channels
2
Approval Agency
UR, TUV
Voltage - Isolation
3750Vrms
Base Product Number
Input Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types