Telecom IC Phone Line Monitor (PLM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC5710N

DigiKey Part Number
CLA169-ND
Manufacturer
Manufacturer Product Number
CPC5710N
Description
IC TELECOM INTERFACE 8SOIC
Customer Reference
Detailed Description
Telecom IC Phone Line Monitor (PLM) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
Packaging
Tube
Part Status
Obsolete
Function
Phone Line Monitor (PLM)
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 5.5V
Current - Supply
10mA
Power (Watts)
300 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.