
CPC5621-EVAL-CDL | |
|---|---|
DigiKey Part Number | CLA165-ND |
Manufacturer | |
Manufacturer Product Number | CPC5621-EVAL-CDL |
Description | EVAL BOARD FOR CPC5621 |
Customer Reference | |
Detailed Description | CPC5621 LITELINK® III Isolation Solution Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Part Status | Obsolete | |
Type | Telecom | |
Function | Isolation Solution | |
Embedded | No | |
Utilized IC / Part | CPC5621 | |
Primary Attributes | Full-Wave Ringing Detection Phone Line Interface | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

