
CPC5608N | |
|---|---|
DigiKey Part Number | CPC5608N-ND |
Manufacturer | |
Manufacturer Product Number | CPC5608N |
Description | TRANSISTOR ARRAY 5CH LP 8SON |
Customer Reference | |
Detailed Description | Transistor Surface Mount 8-SOIC |
Category | Mounting Type Surface Mount |
Manufacturer IXYS Integrated Circuits Division | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |

