
CPC5604A | |
|---|---|
DigiKey Part Number | CPC5604A-ND |
Manufacturer | |
Manufacturer Product Number | CPC5604A |
Description | IC TELECOM INTERFACE 32SOIC |
Customer Reference | |
Detailed Description | Telecom IC Data Access Arrangement (DAA) 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CPC5604A Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer IXYS Integrated Circuits Division | Current - Supply 15mA |
Series | Power (Watts) 1 W |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Data Access Arrangement (DAA) | Package / Case 32-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 32-SOIC |

