
CPC5001GS | |
|---|---|
DigiKey Part Number | CPC5001GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC5001GS |
Description | OPTOISOLTR 3.75KV 2CH OPEN DRAIN |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Drain 3750Vrms 2 Channel 5kV/µs, 7kV/µs CMTI |
Datasheet | Datasheet |
EDA/CAD Models | CPC5001GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs, 7kV/µs | |
Input Type | Logic | |
Output Type | Open Drain | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 100ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Base Product Number |

