Logic Output Optoisolator 5MBd Open Drain 3750Vrms 2 Channel 5kV/µs, 7kV/µs CMTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC5001G

DigiKey Part Number
CLA406-ND
Manufacturer
Manufacturer Product Number
CPC5001G
Description
OPTOISOLTR 3.75KV 2CH OPEN DRAIN
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Open Drain 3750Vrms 2 Channel 5kV/µs, 7kV/µs CMTI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
5kV/µs, 7kV/µs
Input Type
Logic
Output Type
Open Drain
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
250ns, 100ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.