CPC44055ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 2.107
Unit Price: 11,02000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
CPC-Series_4-SIP_Back
Relay Basics - Another Teaching Moment | DigiKey Electronics

CPC44055ST

DigiKey Part Number
CLA4164-ND
Manufacturer
Manufacturer Product Number
CPC44055ST
Description
SSR RELAY SPST-NO 5A 0-800V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
9 ~ 16VDC
Voltage - Load
0 V ~ 800 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes