
052103.5MAT1L | |
|---|---|
DigiKey Part Number | 18-052103.5MAT1LCT-ND - Cut Tape (CT) 18-052103.5MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 052103.5MAT1L |
Description | PICO FUSE BOARD MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 1.61 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.315" L (3.42mm x 8.00mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,17000 € | 5,85 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,89620 € | 44,81 € |
| 100 | 0,82700 € | 82,70 € |
| 250 | 0,74316 € | 185,79 € |
| 500 | 0,68522 € | 342,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54132 € | 541,32 € |
| 2.000 | 0,49866 € | 997,32 € |
| 3.000 | 0,48559 € | 1.456,77 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

