
CPC3902ZTR | |
|---|---|
DigiKey Part Number | 212-CPC3902ZTR-ND - Tape & Reel (TR) 212-CPC3902ZTRCT-ND - Cut Tape (CT) 212-CPC3902ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3902ZTR |
Description | MOSFET N-CH 250V SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 1.8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Tc) | |
Operating Temperature | -55°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,55780 € | 55,78 € |
| 500 | 0,43670 € | 218,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39772 € | 397,72 € |
| 2.000 | 0,36492 € | 729,84 € |
| 3.000 | 0,34820 € | 1.044,60 € |
| 5.000 | 0,32943 € | 1.647,15 € |
| 7.000 | 0,31830 € | 2.228,10 € |
| 10.000 | 0,30750 € | 3.075,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


