
CPC3720CTR | |
|---|---|
DigiKey Part Number | CPC3720CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC3720CTR |
Description | MOSFET N-CH 350V SOT89 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22Ohm @ 130mA, 0V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-89 |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61111 € | 611,11 € |
| Unit Price without VAT: | 0,61111 € |
|---|---|
| Unit Price with VAT: | 0,72722 € |

