
CPC3720C | |
|---|---|
DigiKey Part Number | CPC3720C-ND |
Manufacturer | |
Manufacturer Product Number | CPC3720C |
Description | MOSFET N-CH 350V SOT89 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 1.4W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Vgs (Max) ±15V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 1.4W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-89 |
Drain to Source Voltage (Vdss) 350 V | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 22Ohm @ 130mA, 0V |

