N-Channel, Depletion Mode 350 V Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3714CTR

DigiKey Part Number
CPC3714CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC3714CTR
Description
MOSFET N-CH 350V SOT89
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 350 V Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
14Ohm @ 240mA, 0V
Vgs(th) (Max) @ Id
-
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38574 €385,74 €
2.0000,35416 €708,32 €
3.0000,33806 €1.014,18 €
5.0000,31998 €1.599,90 €
7.0000,30927 €2.164,89 €
10.0000,30164 €3.016,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38574 €
Unit Price with VAT:0,45903 €