
CPC3714C | |
|---|---|
DigiKey Part Number | CPC3714C-ND |
Manufacturer | |
Manufacturer Product Number | CPC3714C |
Description | MOSFET N-CH 350V SOT89 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 1.4W (Ta) Surface Mount SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 240mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |

