Similar

CPC3710C | |
|---|---|
DigiKey Part Number | CPC3710C-ND |
Manufacturer | |
Manufacturer Product Number | CPC3710C |
Description | MOSFET N-CH 250V SOT89 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 1.4W (Ta) Surface Mount SOT-89 |
Category | Vgs (Max) ±15V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 1.4W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-89 |
Drain to Source Voltage (Vdss) 250 V | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 220mA, 0V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC3703CTR | IXYS Integrated Circuits Division | 32 | 212-CPC3703CTRCT-ND | 2,06000 € | Similar |


